18-position socket strip with 2.54mm pitch, featuring a top-entry, through-hole mount design. This female connector utilizes square, forked bronze contacts with tin plating for mating. Constructed with black polymer insulation, it offers a mating cycle rating of 100 and operates within a temperature range of -55°C to 105°C. The component is UL94 V-0 rated for flammability and is RoHS compliant.
Samtec SSW-109-06-T-Q technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 27 |
| Number of Positions Loaded | 18 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-109-06-T-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.