20-position, 2-row socket strip with 2.54mm pitch, featuring side entry and right-angle, through-hole solder termination. Contacts are gold-plated bronze with a square, forked shape, rated for 465V AC and 655V DC. Insulation is black polymer with a UL94 V-0 flammability rating, operating from -55°C to 125°C. Lead free and RoHS compliant.
Samtec SSW-110-02-F-D-RA-017 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Lead Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Positions Loaded | 19 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Voltage Rating (AC) | 465V |
| DC Rated Voltage | 655V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-110-02-F-D-RA-017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.