20-position, 2-row shrouded socket strip with 2.54mm pitch. Features gold-plated bronze square contacts with a forked contact type and 2.54mm lead length. Rated for 465V AC and 655V DC, with a maximum operating temperature of 125°C. Insulation material is black polymer, meeting UL94 V-0 flammability rating. Through-hole mounting with side entry solder termination.
Samtec SSW-110-02-G-D-RA-017 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Lead Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Positions Loaded | 19 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Voltage Rating (AC) | 465V |
| DC Rated Voltage | 655V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-110-02-G-D-RA-017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.