
22-position, 2-row socket strip with 2.54mm pitch and right-angle, side-entry, through-hole termination. Features gold-plated bronze female socket contacts, a black housing, and a maximum current rating of 6.9A. Operates within a temperature range of -55°C to 125°C and supports 550V AC. This RoHS compliant component offers 100 mating cycles.
Samtec SSW-111-02-G-D-RA technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 4.95mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 28.4mm |
| Mating Cycles | 100 |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SSW |
| Termination | Solder |
| Width | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-111-02-G-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.