
22-position, 2-row socket strip with 2.54mm pitch. Features forked, square bronze contacts with tin plating for mating. Top entry, through-hole mounting with solder termination. Black polymer insulation and housing, UL94 V-0 flammability rating. Operating temperature range of -55°C to 105°C, with 100 mating cycles.
Samtec SSW-111-02-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.51mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 28.4mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-111-02-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.