
This 12-position right angle female socket header features a 0.1inch pitch and is designed for through hole mounting. It has a current rating of 6.9A and is made from lead free materials, ensuring compliance with RoHS regulations. The header is plated with gold and features a bronze contact material.
Samtec SSW-112-02-G-S-RA technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 6.9A |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Lead Length | 2.54mm |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Voltage Rating | 550V |
| Voltage Rating (AC) | 465V |
| DC Rated Voltage | 655V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-112-02-G-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
