
2.54mm pitch, 24-position, 2-row socket strip connector with right-angle, side-entry orientation. Features tin-plated bronze contacts with a square, forked shape and a maximum current rating of 6.9A. Designed for through-hole mounting with solder termination, this female connector boasts a UL94 V-0 flammability rating and operates within a temperature range of -55°C to 105°C. Insulation material is black polymer, and the connector is RoHS compliant.
Samtec SSW-112-02-T-D-RA-LL technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 100 |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-112-02-T-D-RA-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
