
This 24-position, 2-row female shrouded header features a gold-plated, bronze contact material with a gold finish. It has a flammability rating of UL94 V-0 and is RoHS compliant. The header is designed for through-hole mounting and operates within a temperature range of -55°C to 125°C.
Samtec SSW-112-21-SM-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-112-21-SM-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.