Samtec SSW-112-22-F-S-VS-K technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 12 |
| Contact Gender | FEMALE |
| Manufacturer Series | SSW |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec SSW-112-22-F-S-VS-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.