
24-position, 2-row socket strip connector with a 2.54mm pitch. Features gold-plated bronze fork-shaped contacts for 100 mating cycles and a maximum current rating of 3A. Straight orientation with SMD solder termination. Black polymer insulation material with a UL94 V-0 flammability rating. Operates within a temperature range of -55°C to 125°C. Packaged on tape and reel.
Samtec SSW-112-22-G-D-VS-TR technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 4.95mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 30.99mm |
| Mating Cycles | 100 |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-112-22-G-D-VS-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.