26-position, 2-row socket strip connector with 2.54mm pitch. Features straight, top-entry, thru-hole termination for solder application. Bronze contacts with gold plating ensure 100 mating cycles and a maximum current rating of 6.9A. Operating temperature range from -55°C to 125°C, with a maximum AC voltage rating of 550V. UL94 V-0 rated black polymer housing.
Samtec SSW-113-01-G-D-LL technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 4.95mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 33.53mm |
| Mating Cycles | 100 |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-113-01-G-D-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.