The Samtec SSW-113-02-F-S-RA-001 is a 13-contact socket strip with a right angle body orientation and 2.54mm terminal pitch. It is designed for through hole mounting and features a termination method of solder. The component operates within a temperature range of -55°C to 125°C and has a maximum current rating of 4.7A per contact and a maximum voltage rating of 655VDC or 465VAC. The socket strip is available in a through hole package type.
Samtec SSW-113-02-F-S-RA-001 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 13 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 4.7/ContactA |
| Max Voltage Rating | 655VDC|465VAC |
| Height | 2.41mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSW-113-02-F-S-RA-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.