13-position, single-row socket strip with 2.54mm pitch. Features right-angle, side-entry, through-hole mounting and solder termination. Constructed with bronze contacts and gold plating for enhanced conductivity, rated for 6.9A current and 550V voltage. The black polymer housing offers a temperature range of -55°C to 125°C and UL94 V-0 flammability rating. Designed for 100 mating cycles and RoHS compliant.
Samtec SSW-113-02-G-S-RA technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 6.9A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Voltage Rating | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-113-02-G-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.