
This 26-position 2-row shrouded header from Samtec features gold-plated contacts and is designed for through-hole mounting. The header is lead-free and RoHS compliant, making it suitable for a wide range of applications. The 0.1-inch pitch and 0.1-inch row spacing provide a compact and dense connection solution. The header is available in bulk packaging and is suitable for use in board-to-board and mezzanine applications.
Samtec SSW-113-02-S-D-RA technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SSW |
| Termination | Solder |
| Width | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-113-02-S-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
