Socket strip connector featuring 13 positions on a 2.54mm pitch. This female, single-row header offers side entry with right-angle, through-hole termination for solder connection. Constructed with bronze contacts plated in gold for optimal mating, and a black polymer insulation material rated UL94 V-0. Operating temperature range spans -55°C to 125°C.
Samtec SSW-113-02-S-S-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.41mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 33.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Width | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-113-02-S-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.