2.54mm pitch, 26-position, 2-row right-angle socket strip connector. Features tin-plated bronze fork contacts and a black polymer housing with UL94 V-0 flammability rating. Designed for thru-hole termination with a maximum current rating of 6.9A and a voltage rating of 550V AC. Offers 100 mating cycles and operates within a temperature range of -55°C to 105°C.
Samtec SSW-113-02-T-D-RA technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 12.57mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 33.53mm |
| Mating Cycles | 100 |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-113-02-T-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.