This 13-contact female through-hole connector features a 2.54mm pitch and is rated for 100 mating cycles. The contact material is bronze with a gold plating. The connector is RoHS compliant and suitable for through-hole mounting.
Samtec SSW-113-22-G-S-RA-004 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Mating Cycles | 100 |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-113-22-G-S-RA-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.