Samtec SSW-113-22-S-D-VS-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-113-22-S-D-VS-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.