14-position, 2.54mm pitch shrouded header receptacle for board-to-board applications. Features gold-plated bronze fork contacts with a square shape, rated for 6.9A current and 550V voltage. Through-hole mounting with solder termination and a vertical orientation. Constructed with a black polymer insulator, offering a temperature range of -55°C to 125°C and a UL94 V-0 flammability rating.
Samtec SSW-114-01-G-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 6.9A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 36.07mm |
| Mating Cycles | 100 |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Voltage Rating | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-114-01-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.