Right-angle, single-row socket strip connector with 14 positions and a 2.54mm (0.1 inch) lead pitch. Features female socket contacts made of bronze with gold plating, rated for 6.9A and 550V. Designed for through-hole mounting with solder termination and a maximum operating temperature of 125°C. The black housing is RoHS compliant and offers 100 mating cycles.
Samtec SSW-114-02-G-S-RA technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 6.9A |
| Gender | Receptacle |
| Height | 2.41mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Voltage Rating | 550V |
| Width | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-114-02-G-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.