
28-position, 2-row socket strip connector featuring a 2.54mm pitch and right-angle, side-entry, through-hole mounting. Contacts are square, forked bronze with TIN plating and a 2.54mm lead length. Insulation is black polymer with a UL94 V-0 flammability rating. Operating temperature range is -55°C to 105°C, with AC and DC voltage ratings of 465V and 655V respectively.
Samtec SSW-114-02-T-D-RA technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Lead Length | 2.54mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Voltage Rating (AC) | 465V |
| DC Rated Voltage | 655V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-114-02-T-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.