
Socket strip connector featuring 30 positions and 2 rows with a 2.54mm pitch. This female, straight, through-hole component utilizes gold-plated bronze contacts with a square, forked shape for mating. It offers a maximum current rating of 6.9A and a maximum AC voltage rating of 550V, operating within a temperature range of -55°C to 125°C. The black polymer insulation is UL94 V-0 rated, and the connector is RoHS compliant.
Samtec SSW-115-01-H-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 4.95mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 38.61mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-115-01-H-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.