
This 30-position, 3-row female through-hole header features a 2.54mm pitch and is rated for operation up to 125°C. The header is made of bronze with a gold finish and plating, and is UL94 V-0 flammability rated. It is available in bulk packaging and is compliant with RoHS regulations. The header has 29 positions loaded and is suitable for use in applications where a high number of connections are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSW-115-01-S-Q-015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 45 |
| Number of Positions Loaded | 29 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-115-01-S-Q-015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.