16-position, single-row socket strip with a 2.54mm pitch. Features straight, top-entry, through-hole mounting and solder termination. Constructed with bronze contacts plated in gold, offering a 6.9A current rating and 100 mating cycles. The black polymer insulation material has a UL94 V-0 flammability rating and operates within a temperature range of -55°C to 125°C. Rated for 550V AC, this RoHS compliant component is designed for board-to-board applications.
Samtec SSW-116-01-G-S technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 6.9A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Mating Cycles | 100 |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Voltage Rating | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-116-01-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.