16-position, single-row socket strip with 2.54mm pitch. Features right-angle, side-entry, through-hole mounting with solder termination. Gold-plated bronze contacts offer a square, forked shape and support a maximum current rating of 6.9A. Insulated with black polymer, this receptacle operates within a -55°C to 125°C temperature range and boasts a 550V AC maximum voltage rating. UL94 V-0 flammability rating and RoHS compliance are included.
Samtec SSW-116-02-G-S-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 10.03mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 41.15mm |
| Mating Cycles | 100 |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Width | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-116-02-G-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.