Female socket strip connector with 17 positions and a 2.54mm pitch. Features gold-plated bronze square fork contacts for reliable mating. This through-hole mount component has a 8.51mm height, 43.7mm length, and 2.41mm width, with a black polymer housing and insulation. Rated for UL94 V-0 flammability and operates between -55°C and 125°C.
Samtec SSW-117-01-S-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.51mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 43.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-117-01-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.