17-position, 2.54mm pitch straight shrouded header receptacle with female socket contacts. Features bronze contacts with tin plating, a black housing, and a straight, top-entry, through-hole mounting orientation. Rated for 6.9A maximum current and 550V AC maximum voltage, with a temperature range of -55°C to 105°C. This RoHS compliant component offers 100 mating cycles and a solder termination.
Samtec SSW-117-01-T-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 8.51mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 43.7mm |
| Mating Cycles | 100 |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-117-01-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.