Right-angle, 34-position socket strip connector with a 2.54mm pitch. Features forked, square bronze contacts with gold plating for mating, offering a 6.9A max current rating and 550V max AC voltage rating. The black polymer insulation is UL94 V-0 rated, and the component is lead-free and RoHS compliant. Designed for through-hole termination with a side-entry, solder style.
Samtec SSW-117-02-S-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 12.57mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 43.69mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Width | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-117-02-S-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.