
This female 34-position shrouded header features a 2.54mm pitch and is designed for through-hole mounting. It is constructed with a bronze contact material and features a gold contact finish. The header is rated for operation between -55°C and 125°C and is compliant with RoHS regulations. The insulation material is a polymer with a black color, and the flammability rating is UL94 V-0.
Samtec SSW-117-06-S-D-024 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Positions Loaded | 33 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-117-06-S-D-024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.