Samtec SSW-117-22-S-S-VS technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 17 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-117-22-S-S-VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.