36-position, 2-row socket strip connector with 2.54mm pitch. Features straight, top-entry, through-hole mounting with solder termination. Bronze contacts with tin plating offer 5.5A max current rating and 550V max AC voltage rating. Operating temperature range from -55°C to 105°C, with 100 mating cycles. Black housing, lead-free and RoHS compliant.
Samtec SSW-118-01-T-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 4.95mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 46.23mm |
| Mating Cycles | 100 |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SSW |
| Termination | Solder |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-118-01-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.