
Right-angle, 2-row socket strip connector with 36 positions and 2.54mm pitch. Features a black polymer insulation, gold-plated bronze contacts with a square, forked shape, and a maximum current rating of 6.9A. Designed for through-hole mounting with solder termination, offering 100 mating cycles and a wide operating temperature range of -55°C to 125°C. Rated for 550V AC and meets UL94 V-0 flammability standards.
Samtec SSW-118-02-G-D-RA-LL technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 100 |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-118-02-G-D-RA-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.