36-position, 2-row socket strip with 2.54mm pitch, straight orientation, and top entry. Features forked, square bronze contacts with gold plating for mating, rated for 6.9A max current and 550V AC max voltage. Through-hole mounting with solder termination. Black polymer insulation meets UL94 V-0 flammability rating. Operates from -55°C to 125°C, lead-free and RoHS compliant.
Samtec SSW-118-02-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-118-02-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.