This female receptacle connector features 18 positions with a 2.54mm pitch, designed for through-hole mounting and straight orientation. It boasts gold-plated bronze contacts with a square, forked contact shape, ensuring reliable mating with a maximum current rating of 7.6A and a maximum voltage rating of 550V AC. The black polymer insulation material provides a UL94 V-0 flammability rating, operating within a temperature range of -55°C to 125°C. This RoHS compliant component is lead-free and suitable for solder termination.
Samtec SSW-118-02-S-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 46.23mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-118-02-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.