Female socket strip connector with 18 positions and a 2.54mm pitch. Features gold-plated bronze contacts with a square, forked shape for reliable mating. Designed for through-hole mounting with a right-angle, side-entry termination for solder connections. Operates within a temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating. Constructed with a black polymer insulation material.
Samtec SSW-118-02-S-S-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.41mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 46.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Width | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-118-02-S-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.