
Female receptacle connector with 18 positions and 1 row, featuring a 2.54mm pitch. Contacts are tin-plated bronze with a square, forked contact shape and tin mating finish. This through-hole mount component has a polymer insulation material and a black housing, rated UL94 V-0 for flammability. Operating temperature range is -55°C to 105°C, with a mating cycle rating of 100.
Samtec SSW-118-02-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.51mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 46.2mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-118-02-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.