54-position, 3-row socket strip connector with 2.54mm pitch. Features gold-plated bronze fork-shaped contacts for mating, offering a max current rating of 6.9A and max voltage rating of 550V AC. Straight, through-hole termination with solder. Constructed with a black polymer insulation material and housing, rated UL94 V-0 for flammability. Operating temperature range from -55°C to 125°C.
Samtec SSW-118-21-S-T technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 7.49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 46.23mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 3 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-118-21-S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.