Socket strip connector featuring 38 positions with a 2.54mm pitch, designed for top entry, through-hole mounting with solder termination. This female connector boasts a tin-plated bronze contact material with a square, forked contact shape, ensuring 100 mating cycles. Constructed with a black polymer insulation material, it offers a height of 8.51mm, length of 48.8mm, and width of 4.95mm, operating within a temperature range of -55°C to 105°C. The component is UL94 V-0 flammability rated, lead-free, and RoHS compliant.
Samtec SSW-119-02-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.51mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 48.8mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-119-02-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.