
40-position, 2-row socket strip with 2.54mm pitch and 2.54mm row spacing. Features right-angle, side-entry, through-hole mounting with solder termination. Contact material is bronze with gold plating, offering a square contact shape and forked contact type. Rated for 6.9A current and 550V voltage, with a mating cycle of 100. Insulation material is black polymer, meeting UL94 V-0 flammability rating. Operating temperature range is -55°C to 125°C.
Samtec SSW-120-02-G-D-RA technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 6.9A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | SSW |
| Termination | Solder |
| Voltage Rating | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-120-02-G-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
