40-position, 2-row socket strip with 2.54mm pitch and straight, top-entry orientation. Features gold-plated bronze square contacts for mating, a polymer insulation material, and a flammability rating of UL94 V-0. Rated for a maximum current of 6.9A and a maximum operating voltage of 550V AC, with an operating temperature range of -55°C to 125°C. Through-hole mounting with solder termination, supplied in bulk packaging.
Samtec SSW-120-02-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 4.95mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 51.31mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-120-02-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.