2.54mm pitch, single-row, 20-position female socket strip with a 2.41mm height and side entry. Features square, forked bronze contacts with gold plating for mating and a solder termination. Constructed with a black polymer insulation material and housing, rated UL94 V-0 for flammability. Designed for through-hole mounting, operating within a -55°C to 125°C temperature range, and is lead-free and RoHS compliant.
Samtec SSW-120-02-S-S-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.41mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 51.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Width | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-120-02-S-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.