
This 44-position female socket header is designed for through-hole mounting and features a 0.1inch pitch. It has a black housing and is made from lead-free materials. The header is available in bulk packaging and is compliant with RoHS regulations. It has a height of 8.51mm and a width of 4.95mm, with a length of 56.4mm.
Samtec SSW-122-01-S-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 8.51mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 56.4mm |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SSW |
| Termination | Solder |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-122-01-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.