
This Samtec SSW-123-01-G-D-LL is a 46-position, 2-row female through hole header with a black polymer insulation and gold-plated contacts. It features a forked contact shape and a gold finish on the mating surface. The header is rated for 125°C maximum operating temperature and -55°C minimum operating temperature. It is designed for 100 mating cycles and is compliant with UL94 V-0 flammability rating. The header is RoHS compliant and has a 2.54mm pitch.
Samtec SSW-123-01-G-D-LL technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-123-01-G-D-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
