46-position, 2-row socket strip with 2.54mm pitch and 0.1-inch row spacing. Features side entry, right-angle solder termination, and through-hole mounting. Constructed with bronze contacts plated in gold, offering a 4.7A current rating and 655V DC rated voltage. Operating temperature range from -55°C to 125°C. Black housing and lead-free construction.
Samtec SSW-123-02-G-D-RA technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 4.7A |
| Gender | Receptacle |
| Height | 5.08mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 2.54mm |
| Length | 58.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SSW |
| Termination | Solder |
| Voltage Rating | 655V |
| Voltage Rating (AC) | 465V |
| DC Rated Voltage | 655V |
| Width | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-123-02-G-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.