Samtec SSW-123-22-L-D-VS-P technical specifications.
| Number of Rows | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Max Current Rating | 5.7/ContactA |
| Height | 9.78mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSW-123-22-L-D-VS-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.