Samtec SSW-124-22-F-D-VS-P-TR technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Mating Cycles | 100 |
| Number of Contacts | 48 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-124-22-F-D-VS-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.