
This 52-position shrouded header features a 2-row configuration with a 2.54mm pitch and is designed for through-hole mounting. The header is made from bronze with a gold contact finish and plating, and is rated for operation between -55°C and 125°C. The part is compliant with RoHS regulations and features a black polymer insulation material.
Samtec SSW-126-22-SM-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-126-22-SM-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.