54-position, 2-row socket strip with 2.54mm pitch. Features tin-plated bronze fork-shaped contacts for 100 mating cycles. Top entry, through-hole mounting with solder termination. Black polymer insulation and housing, rated UL94 V-0, operating temperature range of -55°C to 105°C. Lead-free and RoHS compliant.
Samtec SSW-127-02-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.51mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 69.1mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-127-02-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.