2.54mm pitch, single-row socket strip with 27 positions. Features tin-plated bronze, forked contacts with a square shape and tin mating finish. This female header has a top-entry, through-hole mount with solder termination. Constructed with a black polymer insulator, it offers a mating cycle rating of 100 and operates within a temperature range of -55°C to 105°C. UL94 V-0 flammability rating and lead-free construction ensure compliance.
Samtec SSW-127-02-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.51mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 69.1mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-127-02-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.