Surface mount socket strip with 54 positions and 2 rows, featuring a 2.54mm pitch. This female connector utilizes forked bronze contacts with gold plating for mating, offering 100 mating cycles. Constructed with black polymer insulation, it boasts a UL94 V-0 flammability rating and operates within a -55°C to 125°C temperature range. Designed for top entry, it is RoHS compliant and terminates via solder.
Samtec SSW-127-22-G-D-VS-011 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Positions Loaded | 53 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-127-22-G-D-VS-011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.